887-058-558-812

Heilind Number:EDA887-058-558-812
Manufacturer:EDAC
Manufacturer Number:887-058-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With an amperage rating of 3A and copper alloy contacts, it guarantees reliable power transmission. Its two rows of 58 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation optimizes PCB layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Upgrade your board-to-board connections with this high-performance solution.