887-058-559-203

Heilind Number:EDA887-058-559-203
Manufacturer:EDAC
Manufacturer Number:887-058-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-559-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and 58 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees secure and stable connections. Its right-angle mount orientation and .156-inch pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.