887-058-559-207

Heilind Number:EDA887-058-559-207
Manufacturer:EDAC
Manufacturer Number:887-058-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-559-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, perfect for withstanding high temperatures and heavy use. With two rows of 58 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications. Elevate your PCB setup with this essential component.