887-058-559-802

Heilind Number:EDA887-058-559-802
Manufacturer:EDAC
Manufacturer Number:887-058-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-559-802

Detailed Description

Enhance your high temperature applications with this robust Card Edge Connector, designed for durability and reliable performance. Featuring a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance and flame retardant properties. With a dual row design and 58 positions, it provides ample connectivity options for your PCB assemblies. The Copper Alloy contacts ensure efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Perfect for right angle mounting, it's suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any industrial setting. Upgrade your PCB connections with this high-quality component, ideal for demanding environments.