887-058-559-812

Heilind Number:EDA887-058-559-812
Manufacturer:EDAC
Manufacturer Number:887-058-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-559-812

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a 2-row configuration with 58 positions, ensuring seamless connectivity on your PCB. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and fire resistance. Contact points are made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation adds versatility to your assembly process. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for industrial applications where resilience is paramount. Trust in our connector to deliver consistent and high-performance board-to-board connections for your electronic systems.