887-058-560-802

Heilind Number:EDA887-058-560-802
Manufacturer:EDAC
Manufacturer Number:887-058-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-560-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black color and dual rows for enhanced functionality. With a high amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 58 positions offer ample versatility. Whether straight-mounted or at an angle, this connector maintains secure contact. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this essential component.