887-058-560-807

Heilind Number:EDA887-058-560-807
Manufacturer:EDAC
Manufacturer Number:887-058-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-560-807

Detailed Description

Elevate your PCB connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 58 positions spread across two rows, it offers ample connectivity for your applications. The copper alloy contacts, paired with a pitch of .156 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial settings. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade to this cutting-edge connector for seamless board-to-board connections.