887-060-520-212

Heilind Number:EDA887-060-520-212
Manufacturer:EDAC
Manufacturer Number:887-060-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-520-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With 60 positions spread across 2 rows and a pitch of .156 inches, it offers seamless connectivity. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, this connector is perfect for board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB setup with this essential component.