887-060-520-802

Heilind Number:EDA887-060-520-802
Manufacturer:EDAC
Manufacturer Number:887-060-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-520-802

Detailed Description

Enhance your circuit board connectivity with this high-temperature card edge connector in sleek black. Designed for reliable performance in demanding environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a dual-row configuration and 60 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Perfect for seamless integration into your PCB setup, this connector guarantees a secure and stable connection, even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for optimal performance.