887-060-520-803

Heilind Number:EDA887-060-520-803
Manufacturer:EDAC
Manufacturer Number:887-060-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-520-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black finish and is capable of handling up to 3 A of power. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures efficient performance even in high-temperature environments. With two rows and 60 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuitry. Whether you need a straight or right-angle mount orientation, this connector accommodates your setup with ease. Its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environmental conditions. Perfect for board-to-board connections, it is an essential component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.