887-060-520-804

Heilind Number:EDA887-060-520-804
Manufacturer:EDAC
Manufacturer Number:887-060-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. This durable connector is designed for high-performance applications, boasting a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material for optimal safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable and efficient signal transmission. Featuring 60 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your setup with this essential component for superior performance and longevity.