887-060-520-812

Heilind Number:EDA887-060-520-812
Manufacturer:EDAC
Manufacturer Number:887-060-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-520-812

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless integration for your electronic components. With a total of 60 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where high temperature tolerance is essential. Elevate your PCB setups with this essential component, meticulously crafted for quality and longevity.