887-060-521-201

Heilind Number:EDA887-060-521-201
Manufacturer:EDAC
Manufacturer Number:887-060-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a dual-row configuration and 60 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and electronic setups. Trust in its straight-mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.