887-060-521-203

Heilind Number:EDA887-060-521-203
Manufacturer:EDAC
Manufacturer Number:887-060-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-203

Detailed Description

Easily connect your high-temperature components with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With two rows and 60 positions, this connector offers ample connectivity in a .156-inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and quality construction for seamless board-to-board connections. Ideal for demanding environments, it ensures secure and efficient power and data transmission. Elevate your PCB connectivity with this essential component.