887-060-521-204

Heilind Number:EDA887-060-521-204
Manufacturer:EDAC
Manufacturer Number:887-060-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed with durability in mind, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission at 3A. Its straight mount orientation and 60 positions make it ideal for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your system with this robust and versatile component.