887-060-521-208

Heilind Number:EDA887-060-521-208
Manufacturer:EDAC
Manufacturer Number:887-060-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of 60 positions each, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or telecommunications equipment, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for various applications. Upgrade to this high-performance connector for seamless board-to-board connections.