887-060-521-802

Heilind Number:EDA887-060-521-802
Manufacturer:EDAC
Manufacturer Number:887-060-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for optimum performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient signal transmission. With a total of 60 positions, it provides ample connectivity options for your PCBs. Suitable for straight mounting orientation, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your interconnection systems with this essential component in the PCB Connectors category.