887-060-521-804

Heilind Number:EDA887-060-521-804
Manufacturer:EDAC
Manufacturer Number:887-060-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-804

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a dual-row configuration and 60 positions, it offers ample connectivity for your PCBs. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting, this connector is ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Trust in this essential component to enhance your PCB connections effortlessly.