887-060-521-807

Heilind Number:EDA887-060-521-807
Manufacturer:EDAC
Manufacturer Number:887-060-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-807

Detailed Description

Discover our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for durability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring high performance even in extreme operating temperatures ranging from -40 to 105 °C. With a black color and sleek straight mount orientation, it seamlessly integrates into your system. Boasting two rows with a total of 60 positions, it offers ample connectivity for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient signal transmission. Trust in our connector for dependable board-to-board connections in various electronic devices.