887-060-521-812

Heilind Number:EDA887-060-521-812
Manufacturer:EDAC
Manufacturer Number:887-060-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-521-812

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 60 positions each, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable and efficient power transmission, with an amperage rating of 3A. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for any electronic setup. Upgrade your connectivity solutions today and experience the difference with our high-temp Card Edge Connector.