887-060-523-201

Heilind Number:EDA887-060-523-201
Manufacturer:EDAC
Manufacturer Number:887-060-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-523-201

Detailed Description

Enhance your high-temperature circuitry with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any environment. With a double-row configuration and a total of 60 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts, it guarantees excellent conductivity, while its 3A amperage rating allows for efficient power transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, and with a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity game with this high-performance solution.