887-060-523-207

Heilind Number:EDA887-060-523-207
Manufacturer:EDAC
Manufacturer Number:887-060-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-523-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a double-row configuration and 60 positions, it offers ample connectivity options for your board-to-board applications. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, it guarantees reliable functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.