887-060-523-212

Heilind Number:EDA887-060-523-212
Manufacturer:EDAC
Manufacturer Number:887-060-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-523-212

Detailed Description

Enhance connectivity within high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a 3A amperage capacity, it facilitates efficient power transmission. The connector's dual-row configuration, with 60 positions and a pitch of .156 inches, allows for versatile connections on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation simple and convenient. Elevate your connectivity solutions with this essential component.