887-060-523-802

Heilind Number:EDA887-060-523-802
Manufacturer:EDAC
Manufacturer Number:887-060-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-523-802

Detailed Description

Enhance connectivity with our high temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for durable housing. With two rows and a total of 60 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, it is a must-have component for your PCB connectivity needs.