887-060-523-804

Heilind Number:EDA887-060-523-804
Manufacturer:EDAC
Manufacturer Number:887-060-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-523-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. This sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and a total of 60 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, even under high temperatures ranging from -40 to 105°C. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board PCB connections. Its straight mount orientation makes installation a breeze. Trust in this connector for superior performance in your electronic projects.