887-060-523-812

Heilind Number:EDA887-060-523-812
Manufacturer:EDAC
Manufacturer Number:887-060-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-523-812

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a sturdy UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each positioned precisely at a .156-inch pitch, it ensures efficient signal transmission. Boasting 60 positions and a 3A amperage rating, it's ideal for high-density applications. The straight mount orientation and .2-inch row spacing offer seamless integration onto PCBs or other board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and efficient solution for your connectivity needs. Upgrade your systems with this essential component, part of our extensive range of PCB connectors.