887-060-524-807

Heilind Number:EDA887-060-524-807
Manufacturer:EDAC
Manufacturer Number:887-060-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-524-807

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for seamless integration, this black connector features a double-row configuration with a total of 60 positions, ensuring optimal connectivity. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Crafted with Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-performance connector for secure and efficient board-to-board connections.