887-060-524-808

Heilind Number:EDA887-060-524-808
Manufacturer:EDAC
Manufacturer Number:887-060-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-524-808

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing. Featuring two rows of contact points made from reliable Copper Alloy, this connector offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. With a total of 60 positions, it ensures efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.