887-060-524-812

Heilind Number:EDA887-060-524-812
Manufacturer:EDAC
Manufacturer Number:887-060-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-524-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is not only visually appealing but also built to last. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 60 positions cater to versatile connection needs. Suitable for straight mount orientation, it boasts an operating temperature range of -40 to 105 °C, perfect for industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.