887-060-540-201

Heilind Number:EDA887-060-540-201
Manufacturer:EDAC
Manufacturer Number:887-060-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-540-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for top-notch performance. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 60 positions, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this reliable component, a must-have in any electronic project.