887-060-540-212

Heilind Number:EDA887-060-540-212
Manufacturer:EDAC
Manufacturer Number:887-060-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-540-212

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, the perfect solution for your electronic connection needs. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With two rows and a total of 60 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Whether you require straight or right-angle mounting, this connector accommodates your specific orientation needs with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications in industries such as telecommunications, automotive, and aerospace. Trust in our Card Edge Connector for high-performance connectivity that meets your demands.