887-060-540-802

Heilind Number:EDA887-060-540-802
Manufacturer:EDAC
Manufacturer Number:887-060-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-540-802

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring unparalleled durability even in the most demanding environments. With two rows of copper alloy contacts, each capable of carrying 3 A of current, it guarantees reliable power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates precise alignment on PCBs. Offering a total of 60 positions, it accommodates complex connectivity requirements with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for high-performance applications. Trust in our Card Edge Connector to deliver exceptional performance and longevity in every use case.