887-060-540-803

Heilind Number:EDA887-060-540-803
Manufacturer:EDAC
Manufacturer Number:887-060-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-540-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the 60 positions cater to multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and efficiency. Perfect for various applications, this connector is a must-have for any PCB project.