887-060-540-804

Heilind Number:EDA887-060-540-804
Manufacturer:EDAC
Manufacturer Number:887-060-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-540-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of premium Copper Alloy contacts, it guarantees reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup, offering a total of 60 positions for versatile connectivity options. Engineered for efficiency, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-performance applications. Trust in its quality and performance to elevate your projects to the next level.