887-060-541-203

Heilind Number:EDA887-060-541-203
Manufacturer:EDAC
Manufacturer Number:887-060-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Built for durability and efficiency, this connector features a 2-row design with 60 positions, perfect for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing material ensures reliable performance, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration. Its straight mount orientation provides convenience during installation, making it a versatile solution for your connectivity needs. Trust in this connector for superior performance in a wide range of applications.