887-060-541-207

Heilind Number:EDA887-060-541-207
Manufacturer:EDAC
Manufacturer Number:887-060-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-207

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector, featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With two rows of copper alloy contacts, it ensures efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering seamless integration. Boasting 60 positions, it facilitates extensive data transfer capabilities. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures functionality in varying conditions. Perfect for high-performance electronics, this connector is a must-have for seamless board-to-board connections.