887-060-541-208

Heilind Number:EDA887-060-541-208
Manufacturer:EDAC
Manufacturer Number:887-060-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-208

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high temperatures. With a dual-row configuration and a total of 60 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your designs. Upgrade your PCB connectivity with this versatile and durable card edge connector.