887-060-541-212

Heilind Number:EDA887-060-541-212
Manufacturer:EDAC
Manufacturer Number:887-060-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black finish adds a professional touch, while the UL 94V-0 Polyphenylene Sulfide housing ensures safety and durability. With two rows and a total of 60 positions, this connector offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.