887-060-541-802

Heilind Number:EDA887-060-541-802
Manufacturer:EDAC
Manufacturer Number:887-060-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-802

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of power, it offers reliable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 60 positions allow for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in the automotive, aerospace, and industrial sectors. Upgrade your setup today with this essential component.