887-060-541-803

Heilind Number:EDA887-060-541-803
Manufacturer:EDAC
Manufacturer Number:887-060-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-803

Detailed Description

Upgrade your high-temperature electronic connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable conductivity. With 60 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity for your PCB projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality even in extreme conditions. Its straight mount orientation and sleek black color make it both versatile and visually appealing. Ideal for a wide range of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this top-of-the-line Card Edge Connector.