887-060-541-812

Heilind Number:EDA887-060-541-812
Manufacturer:EDAC
Manufacturer Number:887-060-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-541-812

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity even under extreme conditions. With 60 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity for your PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating and operating temperature range of -40 to 105°C guarantee stable operation. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.