887-060-542-804

Heilind Number:EDA887-060-542-804
Manufacturer:EDAC
Manufacturer Number:887-060-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-542-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. Featuring two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it accommodates 60 positions for versatile connectivity. Whether for data transmission or power distribution, its straight mount orientation guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in high-temperature environments. Featuring two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. With a pitch of .156 inches and a row spacing of .2 inches, it accommodates 60 positions for versatile connectivity. Whether for data transmission or power distribution, its straight mount orientation guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.