887-060-542-812

Heilind Number:EDA887-060-542-812
Manufacturer:EDAC
Manufacturer Number:887-060-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-542-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector offers both style and reliability. Featuring two rows and a total of 60 positions, it ensures seamless connections for your circuit boards. The copper alloy contact material guarantees efficient conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you require straight or right-angle mounting, it offers flexibility in installation. Trust in this essential component for your connectivity needs.