887-060-555-201

Heilind Number:EDA887-060-555-201
Manufacturer:EDAC
Manufacturer Number:887-060-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With two rows and a total of 60 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable and efficient transfer of data and power. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic devices. Its straight mount orientation and convenient .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy integration into your PCB layout. Trust in our Card Edge Connector to deliver seamless and high-performance board-to-board connections.