887-060-555-802

Heilind Number:EDA887-060-555-802
Manufacturer:EDAC
Manufacturer Number:887-060-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-555-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a current rating of 3 A, it offers high power transmission capabilities. The two rows of contact points, made from robust Copper Alloy, provide efficient signal transfer. A pitch of .156 inches and row spacing of .2 inches accommodate precise PCB layout requirements. With 60 positions available, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for industrial applications, this connector is a reliable choice for your board-to-board connectivity needs.