887-060-555-803

Heilind Number:EDA887-060-555-803
Manufacturer:EDAC
Manufacturer Number:887-060-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-555-803

Detailed Description

Upgrade your electronic systems with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is built to withstand high temperatures with its UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide a secure and efficient connection. Offering 60 positions, this connector is perfect for various applications. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB connections with this top-of-the-line component.