887-060-555-808

Heilind Number:EDA887-060-555-808
Manufacturer:EDAC
Manufacturer Number:887-060-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-555-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With two rows and 60 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing make for easy installation, while the Straight mount orientation allows for seamless integration. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial and commercial applications. Elevate your PCB connectivity with this essential component.