887-060-555-812

Heilind Number:EDA887-060-555-812
Manufacturer:EDAC
Manufacturer Number:887-060-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-555-812

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a powerful 3A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 60 positions, it offers ample space for secure and efficient PCB connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation makes installation a breeze, making it an essential component for any PCB setup. Trust in its quality and durability for seamless and efficient board-to-board connections.