887-060-556-207

Heilind Number:EDA887-060-556-207
Manufacturer:EDAC
Manufacturer Number:887-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-556-207

Detailed Description

Achieve reliable board-to-board connections with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector features a durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, ensuring both heat resistance and efficient conductivity. With two rows and 60 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for secure and stable connections in your electronic devices.