887-060-556-212

Heilind Number:EDA887-060-556-212
Manufacturer:EDAC
Manufacturer Number:887-060-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-556-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even at high temperatures. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 60 positions provide versatility for various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality. Upgrade your system with this essential component for efficient board-to-board connections.